text.skipToContent text.skipToNavigation

Manufacturer Part #

125LS10-R

125L Series Ø14.3 x 5 mm 1 nF 125/400 VAC ±20 % LS=9.5mm Rated Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay 125LS10-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 1nF
Tolerance (%): ±20%
Rated Voltage (VAC): 125VAC/400VAC
Dimension: T  5mm x D  14.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,250
USA:
2,250
4,875
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
10
$2.01
30
$1.98
100
$1.95
200
$1.93
500+
$1.88
Product Variant Information section