text.skipToContent text.skipToNavigation

Référence fabricant

205K100CS4

CS4 Series 100 V 2 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

Modèle ECAD:
Nom du fabricant: Quantic Paktron
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Quantic Paktron 205K100CS4 - Caractéristiques techniques
Attributes Table
Style: Metallized Polyester
Capacitance: 2µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Méthode de montage : Through Hole
Fonctionnalités et applications
ITW Paktron specializes in Ultra Low ESR multilayer polymer film capacitors and leads in Film-Chip and SMT designs. The Quencharc, an R-C Network/Snubber is among them.

Like all film capacitors, the Capstick has “true” voltage ratings and unlike other dielectric systems require no voltage deratings for maximizing reliability (MTBF) or use life. It is ideal for high frequency switching power supplies and DC to DC converters.

The Capstick is a Metallized PET-SMD (Low Shrinkage Polyester) dielectric – MLP Capacitor Styles. It is a lead frame style film capacitor that has an epoxy coated case style. The CS type is available for both thru-hole and surface mount (gull winged) assembly.

There are two different lead spacing for the CS series: CS4 type lead spacing is 10mm and CS6 type lead spacing is 15mm. The voltage ranges from 50 to 500 VDC and the capacitance ranges from 0.33 to 20.0 uf. 

The Capstick is characterised by its surface mount capability, low ESR-ESL and high ripple current / high capacitance. Its operating temperature ranges from -55’C to 125’C.

The 205K100CS4 is a 100 VDC 2.0 uf thru-hole capacitor. It has a tolerance of +/- 10%, lead spacing of 10mm and is ROHS 5 compliant. The 205K100CS4 comes in anti-static tube packaging.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
100
Multiples de :
1
Total 
1 458,00 $
USD
Quantité
Prix unitaire
2
$15.21
5
$15.08
20
$14.89
40
$14.79
100+
$14.58
Product Variant Information section