text.skipToContent text.skipToNavigation

Manufacturer Part #

134D336X9075C6

134D Series 33 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay 134D336X9075C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 33µF
Rated Voltage: 75V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.12
USD
Quantity
Unit Price
1
$52.12
3
$51.41
5
$51.08
20
$50.21
30+
$49.64
Product Variant Information section