text.skipToContent text.skipToNavigation

Manufacturer Part #

199D476X9020E6B1E3

199D Series 47 uF ±10 % 20 V LS=5.08mm Radial Electrolyte Tantalum Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  12.5mm x D  8.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,000.00
USD
Quantity
Web Price
500+
$2.00
Product Variant Information section