text.skipToContent text.skipToNavigation

Manufacturer Part #

595D477X9010R2T

595D Series 470 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Vishay 595D477X9010R2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 470µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  7.2mm x W  6mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,124.00
USD
Quantity
Unit Price
600+
$3.54
Product Variant Information section