Manufacturer Part #
TPSE476M025R0100
TPS Series 47 uF ±20 % 25V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1902 | ||||||||||
Product Specification Section
KYOCERA AVX TPSE476M025R0100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSE476M025R0100 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19
USA:
19
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount