Manufacturer Part #
ZCAT4625-3430D
ZCAT Series 46 x 25 mm Hinged Snap On Flat Ferrite Core with Case
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:240 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK ZCAT4625-3430D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK ZCAT4625-3430D - Technical Attributes
Attributes Table
| Dimension: | H 12mm x L 45.5mm x W 24.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
240
$2.09
480
$2.07
720
$2.05
960+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray