Manufacturer Part #
NCB-H0805A102TR150F
NCB-H Series 0805 1000 Ohm 1500 mA 0.15 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
NIC Components NCB-H0805A102TR150F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB-H0805A102TR150F - Technical Attributes
Attributes Table
| Impedance: | 1000Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 1500mA |
| DC Resistance-Max: | 0.15Ω |
| Case Size: | 0805 (2012 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 2mm x W 1.25mm x H 0.9mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0121
12,000
$0.0118
20,000
$0.0117
80,000
$0.0113
120,000+
$0.0111
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount