text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A600TR300F

NCB-H Series 0805 60 Ohm 3000 mA 0.025 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NCB-H0805A600TR300F - Technical Attributes
Attributes Table
Impedance: 60Ω
Tolerance (%): ±25%
Rated Current: 3000mA
DC Resistance-Max: 0.025Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
4,000
$0.0121
12,000
$0.0118
20,000
$0.0117
80,000
$0.0113
120,000+
$0.0111