Manufacturer Part #
NCB0402P221TR025F
BLM Series 0402 220 Ohm 250 mA Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB0402P221TR025F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0402P221TR025F - Technical Attributes
Attributes Table
| Impedance: | 220Ω |
| Rated Current: | 250mA |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0081
30,000
$0.0079
40,000
$0.0078
100,000
$0.0076
150,000+
$0.0074
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount