text.skipToContent text.skipToNavigation

Manufacturer Part #

2176487-1

300 Ohms 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2176487-1 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 0.05Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$193.60
USD
Quantity
Web Price
4,000
$0.0484
8,000
$0.0472
16,000
$0.046
20,000
$0.0457
60,000+
$0.0434
Product Variant Information section