Référence fabricant
ETQ-P4M2R2KVK
ETQ-P Series 2.2 uH ±20% 11.4 A 9.35 mOhm SMT Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :500 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Panasonic Industry ETQ-P4M2R2KVK - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Notification of Change of Packaging Cover Tape for Power Choke Coil.Reason for change ?There are procurement issues with the current packaging cover tape, and we will change the cover tape type to ensure stable supply in the future.?The market share of current adhesive-type tape is approximately 10%, and this is decreasing year by year, so there is a risk that they may discontinue this adhesive type tape.
Product Change Notice: Adding Manufacturing Location for Several Automotive Grade Series Inductors. Change Details: Product of Batam factory is equivalent quality to Japan. We add production location at Batam factory Indonesia as 2nd manufacturing site of Power choke coil (PCC). Before: Tajima factory (Japan) After : Tajima factory (Japan) and Batam factory (Indonesia)
Statut du produit:
Panasonic Industry ETQ-P4M2R2KVK - Caractéristiques techniques
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 11.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 9.35mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 8.9mm x W 8.4mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
500 par Reel
Méthode de montage :
Surface Mount