text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZER4R7M5A

IHLP-2020BZ 4.7 UH 20% ER E4 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Vishay IHLP2020BZER4R7M5A - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 3.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 95.3mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: 5.49 x 5.18 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000+
$0.34
Product Variant Information section