text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK4040T1R0MF

MD Series 4 x 4 mm 1 uH ±20% 47 mOhm SMT Metal Core Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 47mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$325.00
USD
Quantity
Web Price
1,000
$0.325
2,000
$0.31
3,000
$0.295
4,000
$0.28
5,000+
$0.265
Product Variant Information section