text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1625890-0

ROX Series 1 kOhm ±5 % 2 W ±350 ppm/°C Through Hole Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  12mm x D  5mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$54.50
USD
Quantity
Web Price
1,000
$0.0545
3,000
$0.0453
4,000
$0.045
10,000
$0.044
15,000+
$0.0436
Product Variant Information section