Manufacturer Part #
PR02000201002JA100
PR02 Series Ø3.9 x 10 mm 2 W 10 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Vishay PR02000201002JA100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay PR02000201002JA100 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±250ppm/K |
| Dimension: | L 10mm x D 3.9mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0716
3,000
$0.0696
5,000
$0.0687
10,000
$0.0675
20,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole