text.skipToContent text.skipToNavigation

Manufacturer Part #

PRL1632-R009-F-T1

PRL Series 1206 0.009 Ω 1 W ±1% 0 to +350 ppm/°C Long Side Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Susumu PRL1632-R009-F-T1 - Technical Attributes
Attributes Table
Resistance: 0.009Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
1,000
$0.195
2,000
$0.193
3,000
$0.191
4,000
$0.19
5,000+
$0.187
Product Variant Information section