text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0201FT240R

RMCF Series 0201 0.05 W 240 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Stackpole Electronics RMCF0201FT240R - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
40,000
Factory Stock:Factory Stock:
70,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$24.00
USD
Quantity
Unit Price
10,000
$0.0024
40,000
$0.0023
100,000
$0.0023
250,000
$0.0022
400,000+
$0.0021
Product Variant Information section