
Manufacturer Part #
77081472P
770 Series 100 mW 4.7 kOhm ±2 % 7 Res. Isolated Resistor Network - SIP-8
Product Specification Section
CTS 77081472P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 77081472P - Technical Attributes
Attributes Table
No of Elements: | 7 |
Resistance: | 4.7kΩ |
Tolerance (%): | ±2% |
Power Dissipation: | 1.1W |
Voltage Rating: | 50V |
Technology: | Ceramic |
Type: | Bussed |
Temp Coefficient: | ±100ppm/°C |
Operating Temp Range: | -55°C to +125°C |
Terminal Pitch: | 2.54mm |
Case Size: | 0603 (1608 Metric) |
No of Pins: | 8 |
Dimension: | L 20.32mm x W 2.5mm x H 4.95mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$1.27
500
$1.25
1,000
$1.24
1,250+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk