text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340109K4701GCD03

Resistor Thick Film NET 4.7K Ohm 2% 1.08W 100ppm/C BUS Molded 10-Pin SIP Pin

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M8340109K4701GCD03 - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 4.7kΩ
Tolerance (%): ±2%
Power Dissipation: 1.08W
Voltage Rating: 50V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 2.54mm
No of Pins: 10
Dimension: L  24.97mm x W  2.49mm x H  4.75mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
374
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.30
USD
Quantity
Unit Price
22
$8.15
44
$8.11
66
$8.08
110
$8.04
220+
$7.97
Product Variant Information section