text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP1603330RGE04

MDP Series 330 Ohm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MDP1603330RGE04 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 33Ω
Tolerance (%): ±2%
Voltage Rating: 200V
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
25
Total
$2,250.00
USD
Quantity
Unit Price
1
$4.90
10
$4.78
30
$4.70
75
$4.63
200+
$4.50
Product Variant Information section