MSP10A05960AGEJ in Tube by Vishay | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP10A05960AGEJ

MSP Series 18 Element 160 / 260 Ohm ± 2 % Thick Film Resistor Network - SIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP10A05960AGEJ - Technical Attributes
Attributes Table
No of Elements: 18
Resistance: 160Ω/240Ω
Tolerance (%): ±2%
Power Dissipation: 0.2W
Voltage Rating: 100V
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
506
Multiple Of:
22
Total
$2,752.64
USD
Quantity
Unit Price
22+
$5.44
Product Variant Information section