text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-134K7L

0603 x 4 (0612) 4.7K Ohms 5% Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO TC164-JR-134K7L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
20,000
$0.0081
40,000
$0.008
60,000
$0.0079
100,000
$0.0078
200,000+
$0.0075
Product Variant Information section