text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-30B

CL Series 2.5 Ohm ±25 % Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CL-30B - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2.5Ω
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$3,390.00
USD
Quantity
Unit Price
500
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section