text.skipToContent text.skipToNavigation

Manufacturer Part #

TGSP-S225NZRLTR

TGPS series

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TGSP-S225NZRLTR - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:2.4CT
Inductance: 1.5mH
DC Resistance: 0.8Ω
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,944.00
USD
Quantity
Unit Price
400+
$4.86
Product Variant Information section