Manufacturer Part #
CST25-0100
CST Series 18 mH 2 Ohm DCR 250 mA 1:100 Through Hole Current Sense Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CST25-0100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CST25-0100 - Technical Attributes
Attributes Table
| Type: | Current Sense |
| Turns Ratio (Np:Ns): | 1:100 |
| Rated Current: | 250mA |
| Inductance: | 18mH |
| DC Resistance: | 2Ω |
| Operating Temp Range: | -40°C to +100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.41
250
$1.40
750+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole