Référence fabricant
HH-3524
HH Series Style K Black Finish Plastic Box
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Bud Industries | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Std. Mfr. Pkg | ||||||||||
| Code de date: | |||||||||||
Bud Industries HH-3524 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Fonctionnalités et applications
From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States. Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold. The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.
The Hand-Held Grabbers Style K Series is an ergonomically designed rectangular enclosure with an integral AA battery compartment. It features a removable front panel for easy modification and internal PCB mounting bosses on both the base and cover. Enclosure is made out of ABS plastic in a black finish with UL94V-O flammability rating. Optional accessories available are the belt clip - black: HH-3595-BCB and rubber boot (see table for colors and fit).
The HH-3524 is a 3.14 ozs. style K plastic box.Emballages disponibles
Qté d'emballage(s) :
1 par Std. Mfr. Pkg