text.skipToContent text.skipToNavigation

Référence fabricant

CH-14403

Natural Aluminum 8 " x 17 " x 3.5 " Open End Small Rack Mount Chassis

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bud Industries CH-14403 - Caractéristiques techniques
Attributes Table
Material: Aluminum
Dimension: L  8in x W  17in x H  19in
Fonctionnalités et applications
The CH Small Rack Mount Chassis series is available in five different sizes of aluminum rack mount chassis.  1U and 2U versions are available in three different depths and are all adaptable for slide mounting.  Two pairs of panel mounting rails are required when used with slides.  The panels are 0.10 inch thick aluminum and the chassis are 0.05 inch thick aluminum.The CH-14403 is an 8 inch X 17 inch 2.0 pound small rack mount chassis with a 0.10 inch thick aluminum panel and a 0.05 inch thick aluminum chassis.  It has a 3.75 inch panel height.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
46
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
58,94 $
USD
Quantité
Prix unitaire
1
$58.94
2
$58.27
4
$57.62
5
$57.41
15+
$56.13
Product Variant Information section