text.skipToContent text.skipToNavigation

Manufacturer Part #

939-075

939 Series Universal .075 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 939-075 - Technical Attributes
Attributes Table
Length: 0.075in
Style: Round
Material: Nylon
Diameter: 0.047in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$39.60
USD
Quantity
Unit Price
1
$0.0406
500
$0.0396
1,500
$0.0385
3,000
$0.0378
10,000+
$0.0358
Product Variant Information section