text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 3-200

ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining .200 in Long LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM 3-200 - Technical Attributes
Attributes Table
Length: 0.2in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$52.10
USD
Quantity
Unit Price
1
$0.0534
400
$0.0521
1,250
$0.0505
2,500
$0.0496
7,500+
$0.0469
Product Variant Information section