MTS-16 in Std. Mfr. Pkg by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTS-16

MTS Series 0.63 in Natural Nylon Threaded Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MTS-16 - Technical Attributes
Attributes Table
Length: 0.63in
Style: Hex
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$311.00
USD
Quantity
Unit Price
1,000
$0.311
2,000+
$0.303
Product Variant Information section