Manufacturer Part #
PWM-20-29
Vinyl Cloth Porta-Pack® Refills 20 - 29 Black on White 10 per pack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady PWM-20-29 - Technical Attributes
Attributes Table
| Material: | Vinyl |
| Dimension (Inch): | H 1.56in x W 0.22in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$38.53
3
$37.93
5
$37.65
10
$37.28
20+
$36.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Box