text.skipToContent text.skipToNavigation

Référence fabricant

PCD-16-350A

100 - 120Vac, 16.8W, 350mA, 24-48V, [TRIAC, Tra...], IP30 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL PCD-16-350A - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 120VAC
Max Output Power: 16.8W
Minimum Output Voltage: 24V
Maximum Output Voltage: 48V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.9
Efficiency: 80%
Number of Output Channels: 1
Certifications: UL
Driver Class: Class 2,SELV
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC
Minimum Dimming Level: 10%
Is Dim to Off: False
Fonctionnalités et applications

The PCD-16-350A is a 16.8 W single output AC dimmable LED power supply with an output current of 0.35 A

Features:

  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • 115 VAC or 230 VAC models available
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 design
  • Class 2 power unit, no FG
  • Class 2 power unit
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty

View the Available PCD-16 Series of LED Driver Modules

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
33,56 $
USD
Quantité
Prix unitaire
2
$16.78
4
$16.64
10
$16.47
25
$16.30
40+
$16.10
Product Variant Information section