Manufacturer Part #
CXM-9-30-90-36-AC30-F4-3
cxm 9 3000K 90 cri ac30 3 step
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Mounting Method:PC Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CXM-9-30-90-36-AC30-F4-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-9-30-90-36-AC30-F4-3 - Technical Attributes
Attributes Table
| Dimension: | 13.5 x 13.5 mm |
| Mounting Method: | PC Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
400+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
PC Mount