Manufacturer Part #
NJM2761RB2-TE1
NJM2761 Series 320 mW Surface Mount Audio Limiter - TVSP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TVSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2761RB2-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2761RB2-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Gain Bandwidth Product: | 30kHz |
| Supply Voltage-Max: | 14V |
| Output Power: | 320mW |
| Operating Temp Range: | -20°C to +75°C |
| Power Supply Rejection Ratio: | -70dB |
| Total Harmonic Distortion: | 1% |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TVSOP-10 |
| Mounting Method: | Surface Mount |
Features & Applications
The NJM2761RB2-TE1 is a Audio Limiter for speaker protection, available in surface mount TVSOP-10 package.
Features:
- Wide Operating Voltage +2.7V to +13.0V
- Variable Limit Level by external resistor 0.2 to1V
- Low Output Noise -90dBV max.
- Bipolar Technology
- Package Outline TVSP10, SSOP14
Applications:
- PC
- Potable audio and others
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.645
4,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TVSOP-10
Mounting Method:
Surface Mount