Manufacturer Part #
TFA9879HN/N1,157
TFA9879 Series 2.5 - 5.5 V 5.7 mA Mono BTL Class D Audio Amplifier - HVQFN24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2450 per Tray Package Style:HVQFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP TFA9879HN/N1,157 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TFA9879HN/N1,157 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Supply Voltage-Max: | 5.5V |
| Output Power: | 2.75W |
| Package Style: | HVQFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,450+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2450 per Tray
Package Style:
HVQFN-24
Mounting Method:
Surface Mount