Manufacturer Part #
MCP6032T-E/MS
MCP6032 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier-MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Microchip MCP6032T-E/MS - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip MCP6032T-E/MS - Technical Attributes
| Amplifier Type: | Precision |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.004V/µs |
| Input Offset Voltage-Max: | 150µV |
| Gain Bandwidth Product: | 10kHz |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 95dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 88dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 115dB |
| Phase Margin: | 65° |
| Low Noise: | 165nV/√Hz |
| Output Current: | 23mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount