text.skipToContent text.skipToNavigation

Référence fabricant

TS924IPT

TS924 Series 12 V 4 MHz Rail to Rail Quad Operational Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TS924IPT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 100nA
Supply Voltage: 2.7V to 12V
Supply Current: 1mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 200dB
Phase Margin: 68°
Low Noise: 9nV/√Hz
Output Current: 80mA
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TS924IPT is a rail-to-rail quad BiCMOS operational amplifier optimized and fully specified for 3 and 5 V operation. High output current allows low load impedancesto be driven.

The TS924 exhibits a very low noise, low distortion, low offset and high output current capability, making this device an excellent choice for high-quality, low-voltage and battery-operated audio systems.

Features:

  • Rail-to-rail input and output
  • Low noise: 9 nV/vHz
  • Low distortion
  • High output current: 80 mA (able to drive 32 O loads)
  • High-speed: 4 MHz, 1.3 V/µs
  • Operating range from 2.7 V to 12 V
  • Low input offset voltage: 900 µV max (TS924A)
  • ESD internal protection: 3 kV
  • Latch-up immunity
  • Macromodel included in this specification

Applications:

  • Headphone amplifiers
  • Piezoelectric speaker drivers
  • Sound cards
  • MPEG boards, multimedia systems
  • Line drivers, buffers
  • Cordless telephones and portable communication equipment
  • Instrumentation with low noise as key factor

View the Complete family of TS92 Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 712,50 $
USD
Quantité
Prix unitaire
2 500+
$0.685
Product Variant Information section