Référence fabricant
MCP3001-I/SN
Single Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :100 par Tube Style d'emballage :SOIC-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MCP3001-I/SN - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Statut du produit:
Microchip MCP3001-I/SN - Caractéristiques techniques
| Interface: | SPI |
| No of Channels: | 1 |
| Resolution: | 10b |
| Supply Voltage: | 2.7V to 5.5V |
| Sampling Rate: | 200kbps |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MCP3001-I/SN is a 10-bit Analog-to-Digital Converter. It is a combination of high performance and low power consumption in a small package, making it ideal for embedded control applications.
The MCP3001 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC® microcontroller.
Features and Benefits:
- 10-bit resolution
- ±1 LSB max DNL
- ±1 LSB max INL
- On-chip sample and hold
- SPI™ serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 200 ksps sampling rate at 5V
- 75 ksps sampling rate at 2.7V
- Low power CMOS technology
- 5 nA typical standby current, 2 μA max
- 500 μA max active current at 5V
- Industrial temp range: -40°C to +85°C
- 8-pin PDIP, SOIC, MSOP and TSSOP packages
Applications:
- Sensor Interface
- Process Control
- Data Acquisition
- Battery Operated Systems
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount