text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3551-E/MS

Single Channel SPI Interface 5.5 V 14 bps 22-Bit A/D Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3551-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 22b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 14bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP355X devices are 2.7V to 5.5V low-power, 22-bit delta-sigma A/D converters. The devices offer output noise as low as 2.5 µVrms with a total unadjusted error of less than 10 ppm. The family exhibits less than 6 ppm integral non-linearity (INL) error, 3 µV offset error, and 2 ppm full scale error.

The MCP355X devices provide high accuracy and low noise performance for applications where sensor measurements such as pressure, temperature, and humidity are performed. With the internal oscillator and high oversampling rate, minimal external components are required for high accuracy applications. The fully differential analog inputs make it compatible with a wide variety of sensor and measurement applications. The MCP355X devices operate from -40°C to +125°C and are available in the space-saving 8-pin MSOP and SOIC packages.

Features:

  • 22-bit ADC with automatic internal offset and gain calibration
  • Low output noise 2.5 µVrms
  • 3 µV offset error
  • 2 ppm typical full-scale error
  • 6 ppm maximum INL error
  • Total unadjusted error less than 10 ppm
  • Sample rate 13.75 sps
  • No digital filter settling time, single command conversions through 3-wire SPI™ interface
  • Low conversion current
  • 100 µA typical (VDD = 2.7 V)
  • 120 µA typical (VDD = 5.0 V)
  • 8-pin MSOP and SOIC packages
  • Differential inputs with VSS to VDD common mode range
  • 2.7 V to 5.5 V single supply operation
  • Extended temperature range: -40°C to +125°C

Applications:

  • Weigh Scales
  • Direct Temperature Measurement
  • 6-digit DVMs
  • Instrumentation
  • Data Acquisition
  • Strain Gauge Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$315.00
USD
Quantity
Unit Price
1
$3.26
20
$3.18
50
$3.15
200
$3.09
500+
$3.00
Product Variant Information section