text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP42050T-I/SL

MCP42050 Series Volatile 256 Tap 50 kOhm Digital Potentiometer - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP42050T-I/SL - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: SPI
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±30%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,200
Factory Lead Time:
N/A
Minimum Order:
2600
Multiple Of:
2600
Total
$5,720.00
USD
Quantity
Unit Price
2,600+
$2.20
Product Variant Information section