Manufacturer Part #
BU9728AKV-E2
BU Series 2.5 to 5.5 V 128 Segment Surface Mount Picture Cell Driver - VQFP-48C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:VQFP-48C Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU9728AKV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BU9728AKV-E2 - Technical Attributes
Attributes Table
| Display Mode: | Segment |
| Segments Count: | 128 |
| Interface: | Serial |
| Supply Voltage: | 2.5V to 5.5V |
| Supply Current: | 100µA |
| Power Dissipation: | 0.4W |
| Clock Frequency-Max: | 36kHz |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | VQFP-48C |
| Mounting Method: | Surface Mount |
Features & Applications
The BU9728AKV-E2 is a LCD segment driver for 128 segment display. There is a lineup which is suitable for multi function display and is integrated display RAM and power supply circuit for LCD driving with 4 common output type: BU9728AKV and BU9728AKV/FV/GUW.
Features:
- 4wire serial interface
- Integrated RAM for display data (DDRAM): 32X4bit (Max 128 segment)
- display duty: 1/4 duty
- Integrated oscillator circuit (external resistor type)
- Integrated power supply circuit for LCD driving (1/3 bias)
- LOW voltage/low power consumption design: +2.5 ~ 5.5 V
Applications:
- DVC, Car audio, Telephone
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
VQFP-48C
Mounting Method:
Surface Mount