Manufacturer Part #
MLX81116KLW-AAC-100-RE
LED Lighting Drivers MeLiBu RGB LED-Ctrl with 12Ch 60mA MUX QFN4x4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX81116KLW-AAC-100-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX81116KLW-AAC-100-RE - Technical Attributes
Attributes Table
| No of Outputs: | Twelve |
| Supply Voltage: | 5.5V to 18V |
| Output Current per Channel: | 60mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$3.35
20
$3.27
50
$3.24
200
$3.18
500+
$3.09
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
QFN-24
Mounting Method:
Surface Mount