text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9551BS,118

PCA9551 Series 5.5 V 25 mA Surface Mount 8-bit I2C-Bus LED Driver - HVQFN-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9551BS,118 - Technical Attributes
Attributes Table
Supply Voltage: 2.3V to 5.5V
Output Current per Channel: 25mA
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,960.00
USD
Quantity
Unit Price
6,000+
$1.16
Product Variant Information section