Manufacturer Part #
ZXLD1366DACTC
LED MV INT SWITCH U-DFN3030-6 T&R 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Diodes Incorporated ZXLD1366DACTC - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Diodes Incorporated ZXLD1366DACTC - Technical Attributes
| Supply Voltage: | 6V to 60V |
| Output Current per Channel: | 1A |
| Output Voltage: | 60V |
| Switching Frequency-Max: | 500kHz |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Features & Applications
Features
• Typically better than 0.8% output current accuracy
• Available in thermally enhanced DFN and SO-8 packages
• Simple and with low part count
• Single pin on/off and brightness control using DC voltage or PWM
• PWM resolution up to 1000:1
• High efficiency (up to 97%)
• Wide input voltage range: 6V to 60V
• Inherent open-circuit LED protection
• “Green” Mold compound (No Br, Sb) and lead Free Finish/RoHS Compliant
Applications
• Low voltage halogen replacement LEDs
• Automotive lighting
• Low voltage industrial lighting
• LED back-up lighting
• Illuminated signs
• Emergency lighting
• SELV lighting
• LCD TV backlighting
• Refrigeration lights
The ZXLD1366 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 6V and 60V and provides an externally adjustable output current of up to 1A. Depending upon supply voltage and external components, this can provide up to 48 watts of output power. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount