text.skipToContent text.skipToNavigation

Référence fabricant

MIC5018YM4-TR

MIC5018 Series 10 V Surface Mount IttyBitty™ High-Side MOSFET Driver - SOT-143-4

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2540
Product Specification Section
Microchip MIC5018YM4-TR - Caractéristiques techniques
Attributes Table
Configuration: High Side
No of Outputs: Single
Supply Voltage-Max: 10V
Style d'emballage :  SOT-143 (TO-253-4)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5018 IttyBitty™ high-side MOSFET driver is designed to switch an N-channel enhancement-type MOSFET from a TTL compatible control signal in high- or low-side switch applications. This driver features the tiny 4-lead SOT-143 package.

The MIC5018 is powered from a +2.7 V to +9 V supply and features extremely low off-state supply current. An internal charge pump drives the gate output higher than the driver supply voltage and can sustain the gate voltage indefinitely. An internal zener diode limits the gate-to-source voltage to a safe level for standard N-channel MOSFETs. In high-side configurations, the source voltage of the MOSFET approaches the supply voltage when switched on. To keep the MOSFET turned on, the MIC5018’s output drives the MOSFET gate voltage higher than the supply voltage. In a typical high-side configuration, the driver is powered from the load supply voltage. Under some conditions, the MIC5018 and MOSFET can switch a load voltage that is slightly higher than the driver supply voltage. In a low-side configuration, the driver can control a MOSFET that switches any voltage up to the rating of the MOSFET. The gate output voltage is higher than the typical 3.3 V or 5 V logic supply and can fully enhance a standard MOSFET. The MIC5018 is available in the SOT-143 package and is rated for –40°C to +85°C ambient temperature range.

Key Features:

  • +2.7 V to +9 V operation.
  • 150 µA typical supply current at 5 V supply.
  • =1 µA typical standby (off) current.
  • Charge pump for high-side low-voltage applications.
  • Internal zener diode gate-to-ground MOSFET protection.
  • Operates in low- and high-side configurations.
  • TTL compatible input.
  • ESD protected.

Applications:

  • Battery conservation
  • Power bus switching
  • Solenoid and motion control
  • Lamp control

To learn more about the MIC5018 product family, Click Here.

Pricing Section
Stock global :
6 000
États-Unis:
6 000
Sur commande :Order inventroy details
21 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 110,00 $
USD
Quantité
Prix unitaire
3 000
$0.37
6 000
$0.365
9 000+
$0.36
Product Variant Information section