text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0601Q

Motor/Motion/Ignition Controllers Drivers 600 V three-phase BLDC controller wi

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32G0601Q - Technical Attributes
Attributes Table
Motor Type: Brushless DC Motor
Load Voltage: 600V
Output Current-Max: 350mA
Supply Current: 18.9mA
Rated Power Dissipation: 4.5W
Supply Voltage-Max: 20V
Supply Voltage: 1.7V to 3.6V
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$1,925.28
USD
Quantity
Unit Price
1,008+
$1.91
Product Variant Information section