TC648VPA in Tube by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC648VPA

TC648 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC648VPA - Technical Attributes
Attributes Table
Supply Current-Max: 1mA
Supply Voltage: 3V to 5.5V
Frequency-Max: 34Hz
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: 0°C to 85°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC648VPA is a 5.5 V and 34 Hz PWM Fan Speed Controller with FanSense Technology for use with Brushless DC Fans, available in PDIP-8 Package.

Features:

  • Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5 V Supply Range:
    • Fan Voltage Independent of TC648 Supply Voltage
    • Supports any Fan Voltage
  • FanSense™ Fault Detection Circuits Protect Against Fan Failure and Aid System Testing
  • Shutdown Mode for "Green" Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Space Saving 8-Pin MSOP Package

Applications:

  • Power Supplies
  • Personal Computers
  • File Servers
  • Telecom Equipment
  • UPSs, Power Amps, etc.
  • General Purpose Fan Speed Control
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$480.00
USD
Quantity
Unit Price
60
$1.63
180
$1.61
300
$1.60
1,200
$1.58
1,800+
$1.56
Product Variant Information section