text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL69122IRAZ-T

Switching Controllers VR13 X+Y 4 Phase Digital Controller SVID/AVID ,40ld 5x5 QF

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL69122IRAZ-T - Technical Attributes
Attributes Table
Supply Current-Max: 10mA
Supply Voltage: 4.5V to 25V
Frequency-Max: 2MHz
Input Voltage: 4.5V to 25V
Topology: Buck
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 33°C/W
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$24,660.00
USD
Quantity
Unit Price
6,000+
$4.11
Product Variant Information section