MC32PF3000A7EP in Tray by NXP | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC32PF3000A7EP

MC32PF3000 Series 5.5 V PMIC - QFN-48EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC32PF3000A7EP - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.8V to 5.5V
Supply Current: 1.2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-48EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1040
Multiple Of:
260
Total
$3,952.00
USD
Quantity
Unit Price
260
$3.88
520
$3.84
780
$3.82
1,040+
$3.80
Product Variant Information section